
MA736GGU-P | |
|---|---|
DigiKey Part Number | 1589-MA736GGU-PTR-ND - Tape & Reel (TR) 1589-MA736GGU-PCT-ND - Cut Tape (CT) 1589-MA736GGU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA736GGU-P |
Description | 8-BIT TO 12.5-BIT, 3S LOW-LATENC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | Clockwise Increase, Counterclockwise Increase, Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-UTQFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.60000 | €3.60 |
| 5 | €3.21800 | €16.09 |
| 10 | €3.07900 | €30.79 |
| 25 | €2.91200 | €72.80 |
| 50 | €2.79840 | €139.92 |
| 100 | €2.69400 | €269.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.48408 | €1,242.04 |
| 1.000 | €2.40591 | €2,405.91 |
| 1.500 | €2.36321 | €3,544.82 |
| 2.500 | €2.31237 | €5,780.93 |
| 3.500 | €2.28061 | €7,982.13 |
| Unit Price without VAT: | €3.60000 |
|---|---|
| Unit Price with VAT: | €4.32000 |


