


HF920BGS-Z | |
|---|---|
DigiKey Part Number | 1589-HF920BGS-ZTR-ND - Tape & Reel (TR) 1589-HF920BGS-ZCT-ND - Cut Tape (CT) 1589-HF920BGS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF920BGS-Z |
Description | 900V, FIXED-FREQUENCY, EMI-OPTIM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 150kHz 14-SOIC-11 |
Datasheet | Datasheet |
EDA/CAD Models | HF920BGS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 900V | |
Topology | Flyback | |
Voltage - Start Up | 4 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 24V | |
Duty Cycle | 83% | |
Frequency - Switching | Up to 150kHz | |
Power (Watts) | 10 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Short Circuit | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 14-SOIC (0.154", 3.90mm Width), 11 Leads | |
Supplier Device Package | 14-SOIC-11 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.11309 | €2,782.72 |
| 5.000 | €1.09025 | €5,451.25 |
| 7.500 | €1.07881 | €8,091.08 |
| Unit Price without VAT: | €1.11309 |
|---|---|
| Unit Price with VAT: | €1.33571 |

