MPQ4317-AEC1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ4317-R-01A

DigiKey Part Number
1589-EVQ4317-R-01A-ND
Manufacturer
Manufacturer Product Number
EVQ4317-R-01A
Description
EVAL BOARD FOR MPQ4317AEC1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MPQ4317-AEC1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
7A
Voltage - Input
3.3V ~ 45V
Regulator Topology
Buck
Frequency - Switching
410kHz
Contents
Board(s)
Utilized IC / Part
MPQ4317-AEC1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€44.12000€44.12
Manufacturers Standard Package
Unit Price without VAT:€44.12000
Unit Price with VAT:€52.94400