
EVQ2484-F-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ2484-F-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ2484-F-00A |
Description | EVAL BOARD FOR MPQ2484-AEC1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ2484-AEC1, MPQ2484U-AEC1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 36V |
Manufacturer Monolithic Power Systems Inc. | Features Dimmable |
Packaging Box | Voltage - Input 4.5V ~ 75V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 1.5A | Utilized IC / Part MPQ2484-AEC1, MPQ2484U-AEC1 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.45000 | €44.45 |
| Unit Price without VAT: | €44.45000 |
|---|---|
| Unit Price with VAT: | €53.34000 |

