
EVM3620-Q-00B | |
|---|---|
DigiKey Part Number | 1589-EVM3620-Q-00B-ND |
Manufacturer | |
Manufacturer Product Number | EVM3620-Q-00B |
Description | EVAL BOARD FOR MPM3620 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MPM3620 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 4.5V ~ 24V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MPM3620 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.18000 | €26.18 |
| Unit Price without VAT: | €26.18000 |
|---|---|
| Unit Price with VAT: | €31.41600 |

