MP2796 - Battery Monitor Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVKT-MP2796-0002

DigiKey Part Number
1589-EVKT-MP2796-0002-ND
Manufacturer
Manufacturer Product Number
EVKT-MP2796-0002
Description
EVAL BOARD FOR MP2796
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MP2796 - Battery Monitor Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Monitor
Embedded
Yes, MCU
Utilized IC / Part
MP2796
Primary Attributes
7 ~ 16 Cells
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€160.93000€160.93
Manufacturers Standard Package
Unit Price without VAT:€160.93000
Unit Price with VAT:€193.11600