
EV8802DJ-00A | |
|---|---|
DigiKey Part Number | 1589-EV8802DJ-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV8802DJ-00A |
Description | EVAL BOARD FOR MP8802 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP8802 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.5V | |
Current - Output | 250mA | |
Voltage - Input | 2.7V ~ 6.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | MP8802 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.64000 | €22.64 |
| Unit Price without VAT: | €22.64000 |
|---|---|
| Unit Price with VAT: | €27.16800 |

