



EV6539C-V-00A | |
|---|---|
DigiKey Part Number | 1589-EV6539C-V-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV6539C-V-00A |
Description | 80V, THREE-PHASE BLDC MOTOR PRE- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP6539C - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Monolithic Power Systems Inc. | Utilized IC / Part MP6539C |
Packaging Box | Primary Attributes Motors (BLDC) |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.12000 | €40.12 |
| Unit Price without VAT: | €40.12000 |
|---|---|
| Unit Price with VAT: | €48.14400 |

