
EV4431-L-00A | |
|---|---|
DigiKey Part Number | 1589-EV4431-L-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV4431-L-00A |
Description | EVAL BOARD FOR MP4431 MPQ4431 |
Customer Reference | |
Detailed Description | MP4431, MPQ4431 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 3.3V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Not For New Designs | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MP4431, MPQ4431 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.18000 | €26.18 |
| Unit Price without VAT: | €26.18000 |
|---|---|
| Unit Price with VAT: | €31.41600 |

