
EV3212DQ-00A | |
|---|---|
DigiKey Part Number | 1589-EV3212DQ-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV3212DQ-00A |
Description | EVAL BOARD FOR MP3212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP3212 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 100mA |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 2.3V ~ 5.5V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MP3212 |
Voltage - Output 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.64000 | €22.64 |
| Unit Price without VAT: | €22.64000 |
|---|---|
| Unit Price with VAT: | €27.16800 |

