
EV2481-H-01A | |
|---|---|
DigiKey Part Number | 1589-EV2481-H-01A-ND |
Manufacturer | |
Manufacturer Product Number | EV2481-H-01A |
Description | EVAL BOARD FOR MP2481 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2481 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 4.5V ~ 26V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part MP2481 |
Current - Output / Channel 180mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.18000 | €26.18 |
| Unit Price without VAT: | €26.18000 |
|---|---|
| Unit Price with VAT: | €31.41600 |

