
EV2172-J-00A | |
|---|---|
DigiKey Part Number | 1589-EV2172-J-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2172-J-00A |
Description | EVAL BOARD FOR MP2172 MPQ2172 |
Customer Reference | |
Detailed Description | MP2172, MPQ2172 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 2.5V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Not For New Designs | Frequency - Switching 2.6MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MP2172, MPQ2172 |
Voltage - Output 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.45000 | €44.45 |
| Unit Price without VAT: | €44.45000 |
|---|---|
| Unit Price with VAT: | €53.34000 |

