



EV05W0505B-YE-00A | |
|---|---|
DigiKey Part Number | 1589-EV05W0505B-YE-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV05W0505B-YE-00A |
Description | 5V, 0.5W, REGULATED, 3KVRMS, ISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MIE05W0505BGYE - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V, 5V |
Manufacturer Monolithic Power Systems Inc. | Current - Output 100mA |
Packaging Box | Voltage - Input 3V ~ 5.5V |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC Converter | Utilized IC / Part MIE05W0505BGYE |
Outputs and Type 1 Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.64000 | €22.64 |
| Unit Price without VAT: | €22.64000 |
|---|---|
| Unit Price with VAT: | €27.16800 |

