64 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX5689GRK-P

DigiKey Part Number
1589-AX5689GRK-PTR-ND - Tape & Reel (TR)
1589-AX5689GRK-PCT-ND - Cut Tape (CT)
1589-AX5689GRK-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX5689GRK-P
Description
4-CHANNEL, DIGITAL-INPUT CLASS-D
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AX5689GRK-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
-
Voltage - Supply
1.1V ~ 1.3V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€5.35000€5.35
10€4.11100€41.11
Unit Price without VAT:€5.35000
Unit Price with VAT:€6.42000