Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTDXA40SJT | |
|---|---|
DigiKey Part Number | 4134-WTDXA40SJT-ND |
Manufacturer | |
Manufacturer Product Number | WTDXA40SJT |
Description | WTDXA40SJT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrew |
Number of Positions 40 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTDXA40SAJT | Molex | 0 | 4134-WTDXA40SAJT-ND | €100.36200 | Parametric Equivalent |
| WTDXA40SAJTA | Molex | 0 | 4134-WTDXA40SAJTA-ND | €145.47778 | Parametric Equivalent |
| WTDXA40SAJTB-C45 | Molex | 0 | 4134-WTDXA40SAJTB-C45-ND | €100.36200 | Parametric Equivalent |
| WTDXA40SJTA | Molex | 0 | 4134-WTDXA40SJTA-ND | €92.90900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €100.36200 | €1,003.62 |
| Unit Price without VAT: | €100.36200 |
|---|---|
| Unit Price with VAT: | €120.43440 |


