


RM332-071-111-5900 | |
|---|---|
DigiKey Part Number | 4134-RM332-071-111-5900-ND |
Manufacturer | |
Manufacturer Product Number | RM332-071-111-5900 |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 71 Connector Plug, Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Pitch 0.075" (1.91mm) |
Manufacturer Molex | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination Solder Cup |
Part Status Active | Features Mating Guide |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 71 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €198.38000 | €198.38 |
| 10 | €168.65300 | €1,686.53 |
| 25 | €158.10840 | €3,952.71 |
| 50 | €153.01400 | €7,650.70 |
| Unit Price without VAT: | €198.38000 |
|---|---|
| Unit Price with VAT: | €238.05600 |

