Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM322-122-541-5500 | |
|---|---|
DigiKey Part Number | 4134-RM322-122-541-5500-ND |
Manufacturer | |
Manufacturer Product Number | RM322-122-541-5500 |
Description | RM322-122-541-5500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 122 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Height 0.300" (7.62mm) |
Part Status Active | Contact Length - Post 0.140" (3.56mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Mating Guide, Mounting Flange |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 750V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.075" (1.91mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/192LB122X | Molex | 0 | 4134-M55302/192LB122X-ND | €304.17600 | Parametric Equivalent |
| M55302/192LC122S | Molex | 0 | 4134-M55302/192LC122S-ND | €326.45200 | Parametric Equivalent |
| M55302/192LC122X | Molex | 0 | 4134-M55302/192LC122X-ND | €304.17600 | Parametric Equivalent |
| M55302/192LD122Y | Molex | 0 | 4134-M55302/192LD122Y-ND | €304.17600 | Parametric Equivalent |
| RM322-122-201-1900 | Molex | 0 | 4134-RM322-122-201-1900-ND | €279.41200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €378.40000 | €1,513.60 |
| Unit Price without VAT: | €378.40000 |
|---|---|
| Unit Price with VAT: | €454.08000 |



