Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM222-070-211-5502 | |
|---|---|
DigiKey Part Number | 4134-RM222-070-211-5502-ND |
Manufacturer | |
Manufacturer Product Number | RM222-070-211-5502 |
Description | RM222-070-211-5502 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Length - Post 0.140" (3.56mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Mating Guide, Mounting Flange |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 750V |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS) |
Row Spacing - Mating 0.075" (1.91mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM222-070-211-2900 | Molex | 0 | 4134-RM222-070-211-2900-ND | €219.84714 | Parametric Equivalent |
| RM222-070-211-5500 | Molex | 0 | 4134-RM222-070-211-5500-ND | €206.83714 | Parametric Equivalent |
| RM222-070-211-5501 | Molex | 0 | 4134-RM222-070-211-5501-ND | €206.83714 | Parametric Equivalent |
| RM222-070-581-5800 | Molex | 0 | 4134-RM222-070-581-5800-ND | €558.01333 | Parametric Equivalent |
| RM222-070-581-5900 | Molex | 0 | 4134-RM222-070-581-5900-ND | €503.22667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | €206.83714 | €1,447.86 |
| Unit Price without VAT: | €206.83714 |
|---|---|
| Unit Price with VAT: | €248.20457 |



