Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MQ-212-021-113-0000 | |
|---|---|
DigiKey Part Number | 4134-MQ-212-021-113-0000-ND |
Manufacturer | |
Manufacturer Product Number | MQ-212-021-113-0000 |
Description | CONN MICRO-D PLUG 21POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/01-CC | Molex | 0 | 4134-M83513/01-CC-ND | €230.07000 | Parametric Equivalent |
| M83513/01-CP | Molex | 0 | 4134-M83513/01-CP-ND | €402.05250 | Parametric Equivalent |
| MQ-212-021-1A3-0000 | Molex | 0 | 4134-MQ-212-021-1A3-0000-ND | €234.15167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | €187.92571 | €1,315.48 |
| Unit Price without VAT: | €187.92571 |
|---|---|
| Unit Price with VAT: | €225.51085 |



