Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IP-2P0-10-PSC-QTT-1 | |
|---|---|
DigiKey Part Number | 4134-IP-2P0-10-PSC-QTT-1-ND |
Manufacturer | |
Manufacturer Product Number | IP-2P0-10-PSC-QTT-1 |
Description | IP-2P0-10-PSC-QTT-1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Solder Cup Gold 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.225" (5.72mm) | |
Number of Rows | 2 | |
Row Spacing | 0.225" (5.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Solder Cup | |
Wire Type | Ribbon Cable | |
Wire Gauge | 12 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | €93.33615 | €1,213.37 |
| Unit Price without VAT: | €93.33615 |
|---|---|
| Unit Price with VAT: | €112.00338 |

