5050664020 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 14.184
Unit Price: €0.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 11.892
Unit Price: €0.56000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 18.709
Unit Price: €0.97000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 165
Unit Price: €1.20000
Datasheet
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Molex - Product Spotlight - SlimStack Armor SMT Board-to-Board Connectors

5050664020

DigiKey Part Number
WM17684TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5050664020
Description
CONN RCPT 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050664020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.022" (0.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes