5033041242 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Molex
In Stock: 29.641
Unit Price: €0.62000
Datasheet
12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5033041242

DigiKey Part Number
5033041242-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5033041242
Description
CONN RCPT 12POS SMD GOLD
Customer Reference
Detailed Description
12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
12
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.027" (0.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes