
5025551360 | |
|---|---|
DigiKey Part Number | 5025551360-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5025551360 |
Description | CONN FPC TOP 136POS 0.42MM R/A |
Customer Reference | |
Detailed Description | 136 Position FPC Connector Contacts, Top 0.017" (0.42mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5025551360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 136 | |
Pitch | 0.017" (0.42mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.232" (5.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Dust Cap | |
Voltage Rating | 125V | |
Operating Temperature | -30°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |

