Similar



5024302410 | |
|---|---|
DigiKey Part Number | 23-5024302410TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5024302410 |
Description | CONN PLUG 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024302410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.031" (0.80mm) |



