
5018644080 | |
|---|---|
DigiKey Part Number | 900-5018644080-ND |
Manufacturer | |
Manufacturer Product Number | 5018644080 |
Description | 0.5 FFC TO BOARD RA TYPE 40CKT E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5018644080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.191" (4.85mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Board Guide, Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | €1.60955 | €4,345.78 |
| Unit Price without VAT: | €1.60955 |
|---|---|
| Unit Price with VAT: | €1.93146 |

