
2262071024 | |
|---|---|
DigiKey Part Number | 900-2262071024-ND |
Manufacturer | |
Manufacturer Product Number | 2262071024 |
Description | MINI-SPOX R-R 2CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.37535 | €3,438.38 |
| Unit Price without VAT: | €1.37535 |
|---|---|
| Unit Price with VAT: | €1.65042 |

