3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183961034

DigiKey Part Number
23-2183961034-ND
Manufacturer
Manufacturer Product Number
2183961034
Description
PICO-SPOX 1.5 R-R 3CKT 60
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€2.64000€2.64
10€2.24500€22.45
25€2.10440€52.61
50€2.00380€100.19
100€1.90810€190.81
250€1.78856€447.14
500€1.70320€851.60
1.000€1.62195€1,621.95
2.500€1.52050€3,801.25
Manufacturers Standard Package
Unit Price without VAT:€2.64000
Unit Price with VAT:€3.16800