
2181110902 | |
|---|---|
DigiKey Part Number | 900-2181110902-ND |
Manufacturer | |
Manufacturer Product Number | 2181110902 |
Description | 9 CIRC PICOBLADE PLUG:PIGTAIL 22 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
EDA/CAD Models | 2181110902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.738' (225.00mm, 8.86") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.81000 | €2.81 |
| 10 | €2.38500 | €23.85 |
| 25 | €2.23560 | €55.89 |
| 50 | €2.12860 | €106.43 |
| 100 | €2.02700 | €202.70 |
| 300 | €1.87570 | €562.71 |
| 500 | €1.80930 | €904.65 |
| 1.000 | €1.72298 | €1,722.98 |
| 2.500 | €1.61520 | €4,038.00 |
| Unit Price without VAT: | €2.81000 |
|---|---|
| Unit Price with VAT: | €3.37200 |

