
2178432124 | |
|---|---|
DigiKey Part Number | 900-2178432124-ND |
Manufacturer | |
Manufacturer Product Number | 2178432124 |
Description | MIZU-P25 M-S 300MM 20 AWG LEAD U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.66400 | €6.64 |
| 25 | €0.62240 | €15.56 |
| 50 | €0.59240 | €29.62 |
| 100 | €0.56410 | €56.41 |
| 250 | €0.52880 | €132.20 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

