
2178431125 | |
|---|---|
DigiKey Part Number | 900-2178431125-ND |
Manufacturer | |
Manufacturer Product Number | 2178431125 |
Description | MIZU-P25 M-S 450MM 20 AWG LEAD U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2178431125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.56500 | €5.65 |
| 25 | €0.52920 | €13.23 |
| 50 | €0.50360 | €25.18 |
| 100 | €0.47950 | €47.95 |
| 250 | €0.44948 | €112.37 |
| 500 | €0.42800 | €214.00 |
| 1.000 | €0.40756 | €407.56 |
| 2.500 | €0.38204 | €955.10 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

