Black 22 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2175231122

DigiKey Part Number
900-2175231122-ND
Manufacturer
Manufacturer Product Number
2175231122
Description
MIZU-P25 M-S 150MM 0.5 SQMM LEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2175231122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.78000€0.78
10€0.66400€6.64
25€0.62240€15.56
50€0.59240€29.62
100€0.56410€56.41
250€0.52880€132.20
500€0.50354€251.77
1.000€0.47948€479.48
2.500€0.44946€1,123.65
Manufacturers Standard Package
Unit Price without VAT:€0.78000
Unit Price with VAT:€0.93600