4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162861042

DigiKey Part Number
900-2162861042-ND
Manufacturer
Manufacturer Product Number
2162861042
Description
MX150 R-S DR 4CKT 300MM SN SEALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2162861042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€4.12000€4.12
10€3.49900€34.99
25€3.28000€82.00
50€3.12320€156.16
100€2.97410€297.41
250€2.78784€696.96
500€2.65480€1,327.40
1.000€2.52817€2,528.17
2.500€2.37006€5,925.15
Manufacturers Standard Package
Unit Price without VAT:€4.12000
Unit Price with VAT:€4.94400