
2162861041 | |
|---|---|
DigiKey Part Number | 23-2162861041-ND |
Manufacturer | |
Manufacturer Product Number | 2162861041 |
Description | MX150 R-S DR 4CKT 150MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162861041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.28000 | €5.28 |
| 10 | €4.48800 | €44.88 |
| 25 | €4.20640 | €105.16 |
| 50 | €4.00540 | €200.27 |
| 100 | €3.81420 | €381.42 |
| 250 | €3.57540 | €893.85 |
| 500 | €3.40484 | €1,702.42 |
| 1.000 | €3.24247 | €3,242.47 |
| 2.500 | €3.03972 | €7,599.30 |
| Unit Price without VAT: | €5.28000 |
|---|---|
| Unit Price with VAT: | €6.33600 |

