
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.38000 | €1.38 |
| 10 | €1.17100 | €11.71 |
| 25 | €1.09800 | €27.45 |
| 50 | €1.04540 | €52.27 |
| 100 | €0.99550 | €99.55 |
| 300 | €0.92117 | €276.35 |
| 500 | €0.88856 | €444.28 |
| 1.000 | €0.84613 | €846.13 |
| 2.500 | €0.79318 | €1,982.95 |
| Unit Price without VAT: | €1.38000 |
|---|---|
| Unit Price with VAT: | €1.65600 |

