Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Molex FiT City

2153412214

DigiKey Part Number
900-2153412214-ND
Manufacturer
Manufacturer Product Number
2153412214
Description
MINI-FIT JR. F-S 300MM 18 AWG RD
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.90000€0.90
10€0.77000€7.70
25€0.72200€18.05
50€0.68740€34.37
100€0.65450€65.45
Manufacturers Standard Package
Unit Price without VAT:€0.90000
Unit Price with VAT:€1.08000