
2149211214 | |
|---|---|
DigiKey Part Number | 900-2149211214-ND |
Manufacturer | |
Manufacturer Product Number | 2149211214 |
Description | PICOBLADE PRECRIMP 26AWG BK F-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149211214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.82800 | €8.28 |
| 25 | €0.77640 | €19.41 |
| 50 | €0.73900 | €36.95 |
| 100 | €0.70360 | €70.36 |
| 250 | €0.65952 | €164.88 |
| 500 | €0.62804 | €314.02 |
| 1.000 | €0.59805 | €598.05 |
| 2.500 | €0.56061 | €1,401.53 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.16400 |




