Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147611211

DigiKey Part Number
900-2147611211-ND
Manufacturer
Manufacturer Product Number
2147611211
Description
MICROFIT 3.0 F-S 75MM 20AWG LEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.95" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147611211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.95" (75.00mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.845 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.18000€1.18
10€1.00600€10.06
25€0.94320€23.58
50€0.89800€44.90
100€0.85510€85.51
300€0.79120€237.36
500€0.76318€381.59
1.000€0.72676€726.76
2.500€0.68127€1,703.18
Manufacturers Standard Package
Unit Price without VAT:€1.18000
Unit Price with VAT:€1.41600

Other Suppliers on DigiKey

1.845In Stock
Ships from WEC