6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Conectores de alimentación Micro-Fit

2147512062

DigiKey Part Number
900-2147512062-ND
Manufacturer
Manufacturer Product Number
2147512062
Description
MICROFIT 3.0 SR R-S 6CKT 300 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2147512062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.300€2.53858€3,300.15
Unit Price without VAT:€2.53858
Unit Price with VAT:€3.04630