
2132260810 | |
|---|---|
DigiKey Part Number | 900-2132260810TR-ND - Tape & Reel (TR) 900-2132260810CT-ND - Cut Tape (CT) 900-2132260810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132260810 |
Description | CLIK-MATE1.5 SRRA SMT AU0.1 ETP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132260810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Natural | |
Insulation Height | 0.252" (6.40mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €1.05300 | €10.53 |
| 25 | €0.98640 | €24.66 |
| 50 | €0.93920 | €46.96 |
| 100 | €0.89430 | €89.43 |
| 250 | €0.83828 | €209.57 |
| 500 | €0.79828 | €399.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.62721 | €627.21 |
| 2.000 | €0.59729 | €1,194.58 |
| 3.000 | €0.58045 | €1,741.35 |
| 5.000 | €0.55991 | €2,799.55 |
| 7.000 | €0.54679 | €3,827.53 |
| 10.000 | €0.53321 | €5,332.10 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.48800 |











