
2122092023 | |
|---|---|
DigiKey Part Number | 900-2122092023-ND |
Manufacturer | |
Manufacturer Product Number | 2122092023 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 2122092023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | €0.27515 | €1,981.08 |
| Unit Price without VAT: | €0.27515 |
|---|---|
| Unit Price with VAT: | €0.33018 |

