New Product
3 Rectangular Connectors - Housings Receptacle Mint 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Mint 0.142" (3.60mm)
2077820903
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2077820903

DigiKey Part Number
900-2077820903-ND
Manufacturer
Manufacturer Product Number
2077820903
Description
RCPT ASSY 3CKT SQUBA 3.6 UL1230
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Mint 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077820903 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.142" (3.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Mint
Features
Sealed
Insulation Material
-
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€2.07000€2.07
10€1.75100€17.51
25€1.64120€41.03
60€1.54283€92.57
120€1.46917€176.30
300€1.37713€413.14
540€1.32119€713.44
1.020€1.26323€1,288.49
2.520€1.18518€2,986.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.07000
Unit Price with VAT:€2.48400