
2077781902 | |
|---|---|
DigiKey Part Number | 900-2077781902-ND |
Manufacturer | |
Manufacturer Product Number | 2077781902 |
Description | PLUG ASSY 2CKT SQUBA3.6 UL1230 C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Mint 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077781902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Mint | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.86000 | €1.86 |
| 10 | €1.57700 | €15.77 |
| 25 | €1.47800 | €36.95 |
| 70 | €1.37443 | €96.21 |
| 140 | €1.30864 | €183.21 |
| 280 | €1.24618 | €348.93 |
| 560 | €1.18670 | €664.55 |
| 1.050 | €1.13522 | €1,191.98 |
| 2.520 | €1.06726 | €2,689.50 |
| Unit Price without VAT: | €1.86000 |
|---|---|
| Unit Price with VAT: | €2.23200 |

