



2065130001 | |
|---|---|
DigiKey Part Number | WM22520TR-ND - Tape & Reel (TR) WM22520CT-ND - Cut Tape (CT) WM22520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2065130001 |
Description | RF ANT 2.4GHZ CER PATCH SLDR SMD |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 3.6dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.57200 | €5.72 |
| 25 | €0.51600 | €12.90 |
| 100 | €0.45410 | €45.41 |
| 250 | €0.42440 | €106.10 |
| 500 | €0.40656 | €203.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.38148 | €686.66 |
| 3.600 | €0.37122 | €1,336.39 |
| 5.400 | €0.36609 | €1,976.89 |
| 9.000 | €0.36040 | €3,243.60 |
| 12.600 | €0.35708 | €4,499.21 |
| 18.000 | €0.35388 | €6,369.84 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96000 |



