Image for 2052081009 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2052081009

DigiKey Part Number
900-2052081009-ND
Manufacturer
Manufacturer Product Number
2052081009
Description
CONN PLUG HSG 10POS 4.20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant, Terminal Position Lock (TPA)
Insulation Material
Polyethylene Terephthalate (PET)
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18.000€0.15429€2,777.22
Unit Price without VAT:€0.15429
Unit Price with VAT:€0.18515