
2052080609 | |
|---|---|
DigiKey Part Number | 900-2052080609-ND |
Manufacturer | |
Manufacturer Product Number | 2052080609 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant, Terminal Position Lock (TPA) | |
Insulation Material | Polyethylene Terephthalate (PET) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.16541 | €1,654.10 |
| Unit Price without VAT: | €0.16541 |
|---|---|
| Unit Price with VAT: | €0.19849 |

