Image for 1731121207 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731121207

DigiKey Part Number
900-1731121207-ND
Manufacturer
Manufacturer Product Number
1731121207
Description
FCT TERM HPWR RA PC PLG 40 AMP 8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin, Right Angle Gold 8-10 AWG Solder Machined
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin, Right Angle
Contact Form
Machined
Wire Gauge
8-10 AWG
Contact Termination
Solder
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
Tin
Termination Finish Thickness
196.8µin (5.00µm)
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€2.76320€2,763.20
Unit Price without VAT:€2.76320
Unit Price with VAT:€3.31584