D-Sub Contact Female Socket Gold RG-180 Crimp and Solder Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120167

DigiKey Part Number
1731120167-ND
Manufacturer
Manufacturer Product Number
1731120167
Description
CONN D-SUB SOCKET COAX GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold RG-180 Crimp and Solder Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120167 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
RG-180
Contact Termination
Crimp and Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer
Termination Finish
Gold
Termination Finish Thickness
51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€6.63665€1,327.33
Unit Price without VAT:€6.63665
Unit Price with VAT:€7.96398