1731110128 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 40
Unit Price: €59.35000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: €118.76400
Datasheet
15 Position Two Piece Backshell Connector Black 70° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110128

DigiKey Part Number
1731110128-ND
Manufacturer
Manufacturer Product Number
1731110128
Description
CONN BACKSHELL 15POS 70DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 70° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
70°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€6.07230€607.23
Manufacturers Standard Package
Unit Price without VAT:€6.07230
Unit Price with VAT:€7.28676