Parametric Equivalent

1731091321 | |
|---|---|
DigiKey Part Number | 900-1731091321-ND |
Manufacturer | |
Manufacturer Product Number | 1731091321 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.81000 | €12.81 |
| 10 | €10.88300 | €108.83 |
| 25 | €10.20080 | €255.02 |
| 50 | €9.71400 | €485.70 |
| 100 | €9.25040 | €925.04 |
| 250 | €8.67168 | €2,167.92 |
| 500 | €8.25824 | €4,129.12 |
| 1.000 | €7.86458 | €7,864.58 |
| Unit Price without VAT: | €12.81000 |
|---|---|
| Unit Price with VAT: | €15.37200 |



