4 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1721860010

DigiKey Part Number
900-1721860010-ND
Manufacturer
Manufacturer Product Number
1721860010
Description
ENERGETIC VT RCPT ASSY 4P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black Power
Datasheet
 Datasheet
EDA/CAD Models
1721860010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Power
Number of Positions
4
Number of Positions Loaded
All
Pitch
0.301" (7.65mm)
Number of Rows
1
Number of Columns
4
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
100A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600VAC/DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
288€14.24108€4,101.43
Unit Price without VAT:€14.24108
Unit Price with VAT:€17.08930